- RS Stock No.:
- 123-0420
- Mfr. Part No.:
- 05003411001
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 123-0420
- Mfr. Part No.:
- 05003411001
- Brand:
- Wera
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Kraftform Kompakt VDE 62 i
VDE blade for Kraftform Kompakt VDE handle/interchangeable blade system for rapid exchange of the blade without needing any special tools. Individually tested tools as per IEC 60900. Individual test in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The Wera Black Point tip offers a perfect fit and optimised corrosion protection.
Kraftform Kompakt VDE interchangeable blade for cross recess screws, Phillips
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Kraftform Kompakt VDE 62 i, PH 1 x 154 mm
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Phillips |
Tip Size | PH1 |
VDE/1000V Approved | Yes |
Blade Length | 154 mm |
Blade Finish | Zinc Phosphate |