- RS Stock No.:
- 499-491
- Mfr. Part No.:
- 022733
- Brand:
- Wera
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 499-491
- Mfr. Part No.:
- 022733
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
VDE Stainless Steel Screwdriver
VDE screwdriver with vacuum ice-hardened, high-corrosion-proof stainless steel blades
Protective Lasertip® tips
Protective Lasertip® tips
Standards
IEC 60900: 2004
Supplied with
7-part set 3160i / 7: comprising 1 x slot 0.5 x 3 x 80 mm; 0.6 x 3.5 x 100 mm; 0.8 x 4 x 100 mm; 1 x 5.5 x 125 mm; 1 x PHILLIPS® PH 1 x 80 mm, PH 2 x 100 mm, voltage tester with stainless steel blade 0.5 x 3 x 70 mm on rack
Specifications
Attribute | Value |
---|---|
Tip Type | Phillips |
Tip Size | PH1 |
VDE/1000V Approved | Yes |
Blade Length | 80 mm |
Overall Length | 161 mm |
Blade Material | Stainless Steel |