- RS Stock No.:
- 418-846
- Mfr. Part No.:
- ATD0X75
- Brand:
- Facom
10 In Global stock for delivery within 10 working day(s)
224 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.25
(exc. GST)
$15.67
(inc. GST)
Units | Per unit |
1 + | $14.25 |
- RS Stock No.:
- 418-846
- Mfr. Part No.:
- ATD0X75
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
• Inline Hardening Process - +100% Tip Life and +100% Bar Strength.
• Handle Material - Softer for more Comfort and still Chemical Resistant.
• Blade "tri-coating" treatment (Zinc-Nickel-Chromium) - 4x Corrosion Resistance.
• Handle "Channel" - +10% Torque.
• Laser Marking - gives virtually Permanent Marking.
• CNC tip machining - gives better Screw Fit increasing Torque Transfer and Reducing Wear.
• NF ISO 8764-1, NF ISO 8764-2, ISO 8764-1, ISO 8764-2, DIN ISO 8764-1, DIN ISO 8764-2, ASME B107.600.
• Handle Material - Softer for more Comfort and still Chemical Resistant.
• Blade "tri-coating" treatment (Zinc-Nickel-Chromium) - 4x Corrosion Resistance.
• Handle "Channel" - +10% Torque.
• Laser Marking - gives virtually Permanent Marking.
• CNC tip machining - gives better Screw Fit increasing Torque Transfer and Reducing Wear.
• NF ISO 8764-1, NF ISO 8764-2, ISO 8764-1, ISO 8764-2, DIN ISO 8764-1, DIN ISO 8764-2, ASME B107.600.
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Pozidriv |
Tip Size | PZ0 |
Blade Length | 75 mm |
Overall Length | 178 mm |
Handle Material | Bi-material |
Blade Material | Silicon Carbide Steel |
Blade Finish | Chrome |