- RS Stock No.:
- 833-0810
- Mfr. Part No.:
- FMHT0-62691
- Brand:
- Stanley
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$74.05
(exc. GST)
$81.45
(inc. GST)
Units | Per unit |
1 + | $74.05 |
- RS Stock No.:
- 833-0810
- Mfr. Part No.:
- FMHT0-62691
- Brand:
- Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Stanley Pistol Grip Ratchet Driver & Hexagon Bit Set
A professional pistol grip ratchet screwdriver with 12 hex bits. Perfect for the maintenance man who may need a range of screwdrivers at any time.
Adjustment button on handle allowing the user to change between pistol and straight style driving
3 position 40 tooth ratchet with left, right and central fixed options
On tool bit storage for 6 bits for easy transportation
6 bit in handle storage guarantees you always have a set of drivers with you
Soft grip, large handle fits comfortable in your palm of your hand
Bits supplied in a handy plastic tray to avoid lost parts
3 position 40 tooth ratchet with left, right and central fixed options
On tool bit storage for 6 bits for easy transportation
6 bit in handle storage guarantees you always have a set of drivers with you
Soft grip, large handle fits comfortable in your palm of your hand
Bits supplied in a handy plastic tray to avoid lost parts
Specifications
Attribute | Value |
---|---|
Tip Type | Slotted |
Tip Size | Flat: 5 mm, Flat: 6.5 mm, Flat: 8 mm, Phillips: PH1, Phillips: PH2, Phillips: PH3, Pozidriv: PZ1, Pozidriv: PZ2, Pozidriv: PZ3, Torx: T10, Torx: T15, Torx: T20 |
Number of Pieces | 12 |