- RS Stock No.:
- 833-0772
- Mfr. Part No.:
- STHT0-62628
- Brand:
- Stanley
Discontinued product
- RS Stock No.:
- 833-0772
- Mfr. Part No.:
- STHT0-62628
- Brand:
- Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Stanley 4 Piece Precision Torx Multi-Blade Screwdriver Set
4 piece precision interchangeable blade Torx screwdriver set with soft grip comfortable handle for increased control.
Colour coded end for instant identification of the right tool, even in a busy tool box
Inbuilt bit storage in driver handle for easy storage and reduced
Clear storage case for easy storage
Inbuilt bit storage in driver handle for easy storage and reduced
Clear storage case for easy storage
Standards
NF-E 74352, ISO 2380-1, DIN 5263, NF-E 74355, ISO 8764, DIN 5260
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver Set |
Number of Pieces | 4 |
Tip Type | Torx |
Tip Size | T5, T6, T7, T8 |