- RS Stock No.:
- 706-4837
- Mfr. Part No.:
- 27687
- Brand:
- Wiha Tools
Discontinued product
- RS Stock No.:
- 706-4837
- Mfr. Part No.:
- 27687
- Brand:
- Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
13 Piece torqueVario®-S ESD Torque Screwdriver Set
Ideal for ESD applications where recommended torque settings are important.
0.8-2.0Nm
Torque infinitely adjustable with Torque-Setter setting tool (supplied)
Ergonomic multi-component handle, made of ESD-safe dissipative material
Accuracy ±6%, traceable to national standards
Standards IEC 61340-5-1
EN ISO 6798, BS EN 26789, ASME B107.14M
Torque infinitely adjustable with Torque-Setter setting tool (supplied)
Ergonomic multi-component handle, made of ESD-safe dissipative material
Accuracy ±6%, traceable to national standards
Standards IEC 61340-5-1
EN ISO 6798, BS EN 26789, ASME B107.14M
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver Set |
Number of Pieces | 13 |
Tip Type | Slotted; Phillips; Pozidriv; Torx |
ESD Safe | Yes |
Tip Size | Slotted: 4; 5.5 mm; Phillips: PH0; PH1; Pozidriv: PZ0; PZ1; Torx: T7; T8; T9; T10 |