Wiha Tools VDE Slotted; Phillips Screwdriver Set 6 Piece

  • RS Stock No. 706-4834
  • Mfr. Part No. 35389
  • Manufacturer Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

6 Piece SoftFinish® Electric slimFix Screwdriver Set

Wiha SoftFinish® Electric slimFix screwdriver set is ideal for electrical applications. The slim diameter of the blade with integrated protective insulation provides low lying fastening elements and spring terminals to be reached and operated easily. These insulated screwdrivers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short.
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Features and Benefits

Chrome Vanadium Molybdenum steel
Hardened black-finish
Protective insulation spray-coated directly onto the blade
Ergonomic SoftFinish® multi-component handle with roll-off protection
For work on or around electrical components up to 1000 V AC or 1500 V DC – the amount of electricity they can resist, 1000 volts is typical for a professional grade insulated screwdriver
Manufactured to IEC 60900:2004
Standards: DIN 7437, DIN 5264, DIN ISO 2380

Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electricians
Household electrical systems
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production

FAQs
What do you get in the set?
Slotted:
3.5 x 100 mm
4 x 100 mm
5.5 x 125 mm
6.5 x 150 mm
Phillips:
PH1 x 80 mm
PH02 x 100 mm

Specifications
Attribute Value
Screwdriver Type VDE
Number of Pieces 6
Tip Type Slotted; Phillips
Tip Size Slotted: 3.5; 4; 5.5; 6.5 mm; Phillips PH1; PH2
Discontinued product
Related Products
6 Piece Protwist® Hexagonal bladed screwdriver set with ...
Description:
6 Piece Protwist® Hexagonal bladed screwdriver set with precision machined tips Hardened and tempered silicone carbon steel blades for strength and endurance Colour and icon coded for fast tip recognition Multi material polyamide and polyurethane handles designed for intensive use ...
Stanley Cushion Grip Screwdriver Sets Cushion Grip screwdrivers ...
Description:
Stanley Cushion Grip Screwdriver Sets Cushion Grip screwdrivers with chrome plated bars which are corrosion resistant Soft grip handle for excellent comfort and control Smooth domed end ensures fast spinning action with speed and comfort Tip identification makes it easy ...
11-piece plug-in power handle set Extendible plug-in blades ...
Description:
11-piece plug-in power handle set Extendible plug-in blades made from high alloy chrome vanadium molybdenum steel6 mm hex blades with colour coded Chrom Top® tips, overall length 175 mm Hardened throughout, matt chrome-plated SoftFinish® extendible handle with proven clamping system, ...
Xcelite Mini-Driver Set The M60V is a miniaturised ...
Description:
Xcelite Mini-Driver Set The M60V is a miniaturised convertible screwdriver set comprising jewellers type slotted and Philips screwdriver blades, 22mm long, moulded in colour coded handles The set contains a black torque amplifier handle Caution Care should be taken not ...