- RS Stock No.:
- 705-6075
- Mfr. Part No.:
- 32278
- Brand:
- Wiha Tools
- RS Stock No.:
- 705-6075
- Mfr. Part No.:
- 32278
- Brand:
- Wiha Tools
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ESD Hexagon Screwdriver, 275 Series
Precision ESD hexagon shaft screwdriver
Chrome vanadium molybdenum steel blade, hardened throughout and matt chrome-plated
ChromTop® blade tip protects against corrosion
Dissipating handle with screw-on cap, electrostatic conduction, surface resistance 106 → 109 Ω
Suitable for any work on components at risk of electrostaticity
Chrome vanadium molybdenum steel blade, hardened throughout and matt chrome-plated
ChromTop® blade tip protects against corrosion
Dissipating handle with screw-on cap, electrostatic conduction, surface resistance 106 → 109 Ω
Suitable for any work on components at risk of electrostaticity
Standards
DIN EN 61340
Supplied with
Set 275 K6 includes 0.9 x 40; 1.3 x 40; 1.5 x 50; 2 x 50; 2.5 x 60; 3 x 60 mm, in plastic box with hinged lid
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver Set |
Number of Pieces | 6 |
Tip Type | Hexagon |
ESD Safe | Yes |
Tip Size | Hexagon: 0.9; 1.3; 1.5; 2; 2.5; 3 mm |