Wiha Tools Interchangeable Slotted; Phillips; Pozidriv; Torx Screwdriver Set 13 Piece

  • RS Stock No. 462-8652
  • Mfr. Part No. 26893
  • Manufacturer Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

TorqueVario®-S with built-in scale, 13-piece

Variable-setting torque tool, with window scale built into the handle
Numeric torque display, infinitely adjustable from 0.8 Nm → 5 Nm
Supplied with Torque-Setter tool, in sturdy metal box

Standards

  EN ISO 6798; ASME B107.14M

Approvals

EN ISO 6798; BS EN 26789; ASME B107.14M

Specifications
Attribute Value
Screwdriver Type Interchangeable
Number of Pieces 13
Tip Type Slotted; Phillips; Pozidriv; Torx
Tip Size Phillips PH1; PH2; Pozidriv: PZ1; PZ2; Torx: T10; T15; T20; T25; Slotted: 3; 4 mm
Temporarily out of stock - back order for despatch 04/12/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 294.00
(exc. GST)
$ 323.40
(inc. GST)
units
Per unit
1 +
$294.00
Related Products
Wera’s range of screwdrivers have been designed specifically ...
Description:
Wera’s range of screwdrivers have been designed specifically to deliver the best performance possible With a focus on user safety, Wera have developed the perfect tool that is suitable for screwdriving, fastening, and loosening.
Simplifies your work: Compact handle – maximum power ...
Description:
Simplifies your work: Compact handle – maximum power Increases your safety: Wiha Slim Bits ensure unlimited, protected access to deep-set screws. Protected work in constricted spaces. Increases your efficiency: 100% compatible with the Wiha slim Bit system. Offers you fullprotection ...
Alignment set, ceramic, 12-part 12-part set of adjusting ...
Description:
Alignment set, ceramic, 12-part 12-part set of adjusting screwdrivers, with 32 mm ceramic blades, nonmagnetic, anti-static and electrically insulating Highest break-resistance, hardness and robustness of a ceramic material Stay-sharp edges Double-ended handle and 12 blades in a box with a ...
Plug-in replaceable blades, System 4 11-piece set of ...
Description:
Plug-in replaceable blades, System 4 11-piece set of replaceable blades, all with same content Chrome-vanadium-molybdenum steel, hardened throughout, matt, chrome-plated Extendible 4 mm hex blades with colour-coded Chrom Top® tips 269 T11 01 - 600-7647 Soft Finish® extendible handle with ...