- RS Stock No.:
- 329-8806
- Mfr. Part No.:
- T4884X
- Brand:
- CK
- RS Stock No.:
- 329-8806
- Mfr. Part No.:
- T4884X
- Brand:
- CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Set of 4 precision screwdrivers
Set of 4 precision electronic screwdrivers for cross head or slotted head screws.
Ergonomic handle and pivoting head for perfect control over tightening torque.
Molybdenum chrome steel blades with blackened tips.
Ergonomic handle and pivoting head for perfect control over tightening torque.
Molybdenum chrome steel blades with blackened tips.
Approvals
7777
Britool Sets
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver Set |
Number of Pieces | 4 |
Tip Type | Phillips, Slotted |
Tip Size | Slotted: 1.5; 2.5; 3 mm; Phillips: PH0 |