Wiha Tools VDE Phillips, Slotted Screwdriver Set 4 Piece

  • RS Stock No. 136-7141
  • Mfr. Part No. 41294
  • Manufacturer Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PicoFinish 4 Pc VDE Precision Screwdrivers

Set of 4 PicoFinish electric screwdrivers. Compiling of VDE slotted screwdrivers 2.5 x 60 mm and 3.5 x 60 mm. Phillips® Screwdriver 60 mm and Pozidriv® Screwdriver 60 mm.

Features and Benefits

• Each tool approved for 1000 V
• PicoFinish grip and hardened, matt-chrome / vanadium / molybdenum blade
• Insulation moulded directly onto blades
• Manufactured to IEC 60900:2012 standards
• VDE and GS tested

1000V Screwdriver Sets

Specifications
Attribute Value
Screwdriver Type VDE
Number of Pieces 4
Tip Type Phillips, Slotted
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 63.23
(exc. GST)
$ 69.55
(inc. GST)
units
Per unit
1 +
$63.23
Related Products
Stanley Diamond Screwdriver Sets Stanley Diamond Tip Screwdrivers ...
Description:
Stanley Diamond Screwdriver Sets Stanley Diamond Tip Screwdrivers provide best-in-class grip on fasteners to reduce cam-out and prevent damage to the screw head Their hardened, sand-blasted tips ensure long life and durability, and chrome vanadium steel bars resist bending and ...
Stanley Cushion Grip Screwdriver Sets Cushion Grip screwdrivers ...
Description:
Stanley Cushion Grip Screwdriver Sets Cushion Grip screwdrivers with chrome plated bars which are corrosion resistant Soft grip handle for excellent comfort and control Smooth domed end ensures fast spinning action with speed and comfort Tip identification makes it easy ...
Stanley Fat Max 7 Piece Screwdriver Sets Large ...
Description:
Stanley Fat Max 7 Piece Screwdriver Sets Large Diameter Handle - for superior grip and torque application Colour coded ends for easy identification Handle moulded directly to the bar Chrome vanadium bar Smooth domed end for fast spinning action Large ...
Kraftform bit hand-holder with bayonet blade and Rapid ...
Description:
Kraftform bit hand-holder with bayonet blade and Rapid adaptor quick-change chuck Kraftform handle with anti-roll feature, multi-component and integrated magazine Retractable bayonet blade6x25mm bits with “Take it easy" tool finder: colour coding by profile and size stamping and 6x89mm bits ...