125-2057 | |
Stanley Standard Flared, Parallel, Pozidriv Screwdriver Set 4 Piece | |
Stanley | |
FMHT0-62061 |
Date | Dec 14, 2019 |
Stanley Diamond Tip Screwdrivers provide best-in-class grip on fasteners to reduce cam-out and prevent damage to the screw head. Their hardened, sand-blasted tips ensure long life and durability, and chrome vanadium steel bars resist bending and snapping.
The screwdrivers have tri-material handles with TPR overlay for comfort and grip. Colour coded ends allow easy identification of the right screwdriver for each screw type.
Features and Benefits:
Diamond tip delivers utmost screw grip and longer life by creating friction, reducing cam-out and stripped screws
Black Phosphate coated bar for high corrosion resistance
Chrome vanadium steel bar allows for high torque and reduces the chance of tip breakage
Large diameter tri material soft grip handle offers ideal grip and torque needed for driving wood screws
Colour coded ends for easy identification of the right screwdriver for each screw type
Typical Applications:
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Attribute | Value |
---|---|
Screwdriver Type | Standard |
Number of Pieces | 4 |
Tip Type | Flared, Parallel, Pozidriv |
Tip Size | PZ1 x 100 mm, PZ2 x 125 mm, 4 x 100 mm, 5.5 x 125 mm |