- RS Stock No.:
- 123-1825
- Mfr. Part No.:
- 074746
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 123-1825
- Mfr. Part No.:
- 074746
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Kraftform Adjustable Torque Screwdriver
Rapidadaptor quick release torque screwdriver.
Suitable for 1/4in bits & Wera Series 1& 4 insert bits
Rapidadaptor for inserting & removing bits
Numerical torque scale
Single handed operation
Audible excess load signal
Kraftform, non-roll, multi component handle
±6% accuracy
Rapidadaptor for inserting & removing bits
Numerical torque scale
Single handed operation
Audible excess load signal
Kraftform, non-roll, multi component handle
±6% accuracy
Standards
EN ISO 6789
7443/12 Assembly set for tyre pressure control systems
12-piece tool set for the proper assembly and disassembly of tyre pressure control systems. Comes with torque technology for controlled screw tightening. Hand tool with multi-component Kraftform handle for high working speeds and ergonomic working. Five pre-set tools to connect the union nut with the screw and to fasten the sensor component to the valve. Two pre-set valve insertion tools with 0.25 and 0.45 Nm. An adjustable Kraftform pistol handle for torque values of between 4.0 and 8.8 Nm. Suitable for all customary tyre pressure control systems. Dependable fastening thanks to distinctly coloured marking of the pre-set torque values (Beru/Huf®: TX 10 yellow 1.25 Nm
Schrader®: TX 10 green 1.4 Nm
Cup®/RTS®: TX 20 grey 2.0 Nm). Two TX bits with holding function, socket adaptor, two sockets plus a valve dolly (for applications up to 4.5 Nm). Suitable for tyre control, systems from e.g. Schrader®, Alligator®, VDO®. The pre-set torque screwdriver fixed at 3.3 Nm actuates both the union nut as well as the connecting screw on the sensors of the Alligator system. Additionally included: socket adaptor, two bits, valve dolly (for applications up to 4.5 Nm).
Assembly set for tyre pressure control systems
To monitor the tyre pressure on motor vehicles
Optimum tyre pressure saves fuel and prevents tyre wear
Pre-set torque for optimum fixing of the sensors
12-piece set in a stable plastic case
To monitor the tyre pressure on motor vehicles
Optimum tyre pressure saves fuel and prevents tyre wear
Pre-set torque for optimum fixing of the sensors
12-piece set in a stable plastic case
1x 7443/12 Assembly set for tyre pressure control systems, 12 pieces
1x Series 7400 Kraftform pistol handle, adjustable torque screwdrivers (3.0-8.8 Nm) with Rapidaptor quick-release chuck, 7443 x 4.0-8.8 Nm
1x Series 7400 Kraftform pre-set, adjustable torque screwdrivers (0,1-1,5 Nm) with Rapidaptor quick-release chuck, handle size 89 mm, 7464 x 3.3 Nm x 3.0-6.0 Nm
2x 300 TX TORX® Torque-indicator: TX 10x1.25, TX 10x1.4
2x 790 A/50 Nut Spinner Socket: 11.0x50.0, 12.0x50.0
2x 867/4 TORX® HF bits with holding function: TX 15x50, TX 20x50
1x 870/1 Adaptor, 1/4" x 25 mm
1x 300 V Valve Holder, 0.25 Nm
1x 327 Valve Holder, 32 x 70 mm
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver Set |
Number of Pieces | 12 |
Tip Type | External Hex, Round, Spanner, Square Socket, Torx |
Tip Size | 11 mm, 12 mm, 1/4 in, TX 10, TX 15, TX 20 |