Facom Screwdriver Bit

  • RS Stock No. 162-6013
  • Mfr. Part No. EP.100
  • Manufacturer Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

High torque drive bits

Range of steel bits for manual use or use with a driver.
Ensures a high torque tightening and recommended for heavy-duty work.
Length 25 mm, 1/4 in. drive.

Standards

ISO1173, DIN3126, NF ISO1173

Specifications
Attribute Value
Head Type Phillips
Type Driver Bit Set
6 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Bag of 2
$ 6.42
(exc. GST)
$ 7.06
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 +
$6.42
$3.21
*price indicative
Related Products
Wera Square Plus Bits (868 BTZ) Wera high ...
Description:
Wera Square Plus Bits (868 BTZ) Wera high quality Square head screw bits designed for difficult driving jobs and a Torsion zone dramatically reducing wear and increasing tool life 1/4in x 25mm Absorbing bits for use on hard materials Enables ...
Wera Phillips Bits (851/1) High quality extra tough ...
Description:
Wera Phillips Bits (851/1) High quality extra tough Phillips bits designed for difficult driving jobs and a Torsion zone dramatically reducing wear and increasing tool life 1/4in x 25mm Absorbing bits for use on hard materials Enables high torque screwdriving ...
Wera Pozidriv Bits (855/1) High quality extra tough ...
Description:
Wera Pozidriv Bits (855/1) High quality extra tough Pozidriv bits designed for difficult driving jobs and a Torsion zone dramatically reducing wear and increasing tool life 1/4in x 25mm Absorbing bits for use on hard materials Enables high torque screwdriving ...
Wera Extra Tough Phillips Bi-Torsion Bits (851/1 BTZ) ...
Description:
Wera Extra Tough Phillips Bi-Torsion Bits (851/1 BTZ) High quality 1/4in x 25mm extra tough absorbing Phillips Bi-Torsion bits Heat treated zones with a lower hardness than the shaft tip act as absorption zones on the bit Prevents premature braking ...