- RS Stock No.:
- 125-0397
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-0397
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS Pro Diamond Impact Screw Bits
RS Pro Diamond Impact Phillips screw bits are designed for use with conventional impact drivers. The Diamond coating allows the screw bit to bite into the screw head which reduces the risk of cam-out or slippage. Also features TiN CVD coating which provides perfect wear protection and is ideal for harder screwing applications. With a Torsion style round shank to withstand exceptional torque peak loads, these bits are hard wearing and give a long service life. Supplied in a compact plastic box.
Features & Benefits
1/4 Hexagon Shank
25 mm long
Impact
Diamond & TiN CVD coating
Longer torsion zone
1/4 Hexagon Shank
25 mm long
Impact
Diamond & TiN CVD coating
Longer torsion zone
Specifications
Attribute | Value |
---|---|
Head Type | Torx |
Type | Impact Driver Bit |
Size | T25 |