- RS Stock No.:
- 123-1922
- Mfr. Part No.:
- 480223
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 123-1922
- Mfr. Part No.:
- 480223
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
855/1 TiN bits
High quality bits with extra-hard titanium nitride (TiN) coating for withstanding permanent loads such as e.g. in industrial applications. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
Suitable for Pozidriv
TiN coating for required hardness e.g. in industrial series manufacturing
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
TiN coating for required hardness e.g. in industrial series manufacturing
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
855/1 TiN bits, PZ 3 x 25 mm
Driver Bits
Specifications
Attribute | Value |
---|---|
Head Type | Pozidriv |
Type | Driver Bit |
Size | PZ 3 |
Material | Titanium-Nitride (Coated) |