Wera Screwdriver Bit, SQ1

  • RS Stock No. 123-0895
  • Mfr. Part No. 066445
  • Manufacturer Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

Wera Square Plus Bits (868 BTZ)

Wera high quality Square head screw bits designed for difficult driving jobs and a Torsion zone dramatically reducing wear and increasing tool life.

1/4in x 25mm
Absorbing bits for use on hard materials
Enables high torque screwdriving without risk of breaking the tip or damaging the screw

Driver Bits

Specifications
Attribute Value
Head Type Square
Type Driver Bit
Size SQ1
20 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 6.66
(exc. GST)
$ 7.33
(inc. GST)
units
Per unit
1 +
$6.66
Related Products
RS PRO Tamperproof Screw Driver Bit From RS ...
Description:
RS PRO Tamperproof Screw Driver Bit From RS PRO, this System Zero® driver bit has a half-inch hexagonal shaft that is compatible with many driver handles and square drive adaptors System Zero is similar to TORX screws in that is ...
Wera Pozidriv Bits (855/1) High quality extra tough ...
Description:
Wera Pozidriv Bits (855/1) High quality extra tough Pozidriv bits designed for difficult driving jobs and a Torsion zone dramatically reducing wear and increasing tool life 1/4in x 25mm Absorbing bits for use on hard materials Enables high torque screwdriving ...
High torque drive bits Range of steel bits ...
Description:
High torque drive bits Range of steel bits for manual use or use with a driverEnsures a high torque tightening and recommended for heavy-duty work.Length 25 mm, 1/4 in. drive. Range of steel bits for manual use or use with ...
Hexagon Socket Screwdriver Bit Hexagon head socket bits ...
Description:
Hexagon Socket Screwdriver Bit Hexagon head socket bits for use with in hex screws in place of a hexagon key, for use with 1/4in socket wrenches Square drive with ball retaining locking groove Knurled grip Vanadium Steel construction with Manganese ...