- RS Stock No.:
- 706-4862
- Mfr. Part No.:
- 34734
- Brand:
- Wiha Tools
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 706-4862
- Mfr. Part No.:
- 34734
- Brand:
- Wiha Tools
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
7 Piece SoftFinish® Electric slimVario Exchange Bit Set
Compact screwdriver together with VDE exchange bits for work on or around electrical components.
Chrome Vanadium steel
Hardened and bronzed.
Protective insulation spray-coated bit
Insulation 1000 V AC
VDE-tested with GS mark
Multi-component handle with roll-off protection
Hardened and bronzed.
Protective insulation spray-coated bit
Insulation 1000 V AC
VDE-tested with GS mark
Multi-component handle with roll-off protection
Specifications
Attribute | Value |
---|---|
Head Type | Phillips, Slotted |
Type | Electric Slim Vario Exchange Bit Set |
Size | PH1, PH2, SL2.5, SL3, SL4, SL5.5 |
Material | Chrome Vanadium Steel |