- RS Stock No.:
- 191-4161
- Mfr. Part No.:
- J.30CF
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 191-4161
- Mfr. Part No.:
- J.30CF
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Anti-slip design ensuring proper fitting on the fastener
Shaped to distribute the contact force over a larger surface
Suitable for use in confined spaces
Adapted to low torque uses
Sizes in mm: from 8 to 32
Bright chrome finish
Shaped to distribute the contact force over a larger surface
Suitable for use in confined spaces
Adapted to low torque uses
Sizes in mm: from 8 to 32
Bright chrome finish
Specifications
Attribute | Value |
---|---|
Type | Open End |
Size | 30 mm |