- RS Stock No.:
- 123-0885
- Mfr. Part No.:
- 057455
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 123-0885
- Mfr. Part No.:
- 057455
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Bit-Check Driver Bit Sets
Wera Bit-Check range of compact driver bit sets, supplied in an easy to use case with clear visibility of its contents.
Available in a variety of sets sizes
Specifications
Attribute | Value |
---|---|
Head Type | Hexagon, Phillips, Pozidriv, Torx |
Type | Impact Bit Set |
Size | PH1, PH2, PH3, PZ2, T10, T15, T20, T25, T30, T40 |
Number of Pieces | 52 |
Material | S2 Steel |