Wurth Elektronik, Screw Terminal, Horizontal, 50A

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth REDCUBE SMT Power Elements - Shanks

REDCUBE SMT shank Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which is both time and cost saving. The large area connection to the pad results in a low contact resistance and low self-heating and currents of up to 50A are possible. These SMT power elements also offer high holding forces and torques. The tin plating of these SMT shank power elements has been specially developed for the hot-air reflow technique. These power element shanks have a 7mm diameter and are available in two different formats. Please refer to datasheets for details.

Features and Benefits

Compact size with small footprint
High current carrying capacity of up to 50A
Can be assembled using automated placement machines
Time saving and cost efficient
High mechanical forces and torques

Wurth Elektronik REDCUBE Series PCB Mount Terminals

Specifications
Attribute Value
Orientation Horizontal
Current Rating 50A
Body Plating Tin
On back order for despatch 26/01/2021, delivery within 7 working days from despatch date.
Price (ex. GST) Each (On a Reel of 500)
$ 3.273
(exc. GST)
$ 3.60
(inc. GST)
units
Per unit
Per Reel*
500 +
$3.273
$1,636.50
*price indicative
Related Products
Wurth REDCUBE Power Elements - Screw Terminals with ...
Description:
Wurth REDCUBE Power Elements - Screw Terminals with 2 Row Pin Plate REDCUBE screw terminal type power elements with a 2-row pin plate configuration for transferring high currents of up to approximately 300 A onto PCB These screw terminals have ...
Wurth REDCUBE PCB Power Terminals REDCUBE PCB through ...
Description:
Wurth REDCUBE PCB Power Terminals REDCUBE PCB through hole mount power screw terminals with a low profile design and an internal thread for making high current wire to board connections The terminals are milled from a solid material enabling them ...
Wurth REDCUBE SMT PCB Power Terminals REDCUBE SMT ...
Description:
Wurth REDCUBE SMT PCB Power Terminals REDCUBE SMT power terminals with a high density space saving design and an internal thread for making high current wire to board connections The terminals have a large connection surface area which provides a ...
Wurth REDCUBE Power Elements - Right Angle Screw ...
Description:
Wurth REDCUBE Power Elements - Right Angle Screw Terminals with 2 Row Pin Plate REDCUBE screw terminal type power elements with a right angle 2-row pin plate configuration for transferring high currents of up to approximately 300 A onto PCB ...