- RS Stock No.:
- 163-3414
- Mfr. Part No.:
- 7466114R
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-3414
- Mfr. Part No.:
- 7466114R
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth REDCUBE SMT Power Elements - Shanks
REDCUBE SMT shank Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which is both time and cost saving. The large area connection to the pad results in a low contact resistance and low self-heating and currents of up to 50A are possible. These SMT power elements also offer high holding forces and torques. The tin plating of these SMT shank power elements has been specially developed for the hot-air reflow technique. These power element shanks have a 7mm diameter and are available in two different formats. Please refer to datasheets for details.
Features and Benefits
Compact size with small footprint
High current carrying capacity of up to 50A
Can be assembled using automated placement machines
Time saving and cost efficient
High mechanical forces and torques
High current carrying capacity of up to 50A
Can be assembled using automated placement machines
Time saving and cost efficient
High mechanical forces and torques
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Elektronik REDCUBE Series PCB Mount Terminals
Specifications
Attribute | Value |
---|---|
Orientation | Vertical |
Current Rating | 50A |
Body Plating | Tin |