- RS Stock No.:
- 483-1319
- Brand:
- RS PRO
- RS Stock No.:
- 483-1319
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Thread Forming Screws for Metal
Thread forming screws for metal having a tri-lobular cross-section capable of forming or rolling a metric thread into the material into which they are installed
Ideal for use with pre-drilled or punched holes in a wide range of ductile metals
Case hardened carbon steel, bright zinc plated & passivated
Available in either Pan head or Countersunk head forms
Supplied in bags of 100, & also available as kit of 250 assorted pan head screws
Case hardened carbon steel, bright zinc plated & passivated
Available in either Pan head or Countersunk head forms
Supplied in bags of 100, & also available as kit of 250 assorted pan head screws
The kit contains 50 of each of the following sizes of pan head screws:
M3 x 5, M3 x 10, M4 x 6, M4 x 10, M4 x 12
M3 x 5, M3 x 10, M4 x 6, M4 x 10, M4 x 12
Specifications
Attribute | Value |
---|---|
Standards Met | DIN 7500CE |
Head Shape | Pan |
Drive Type | Pozidriv |
Finish | Bright Zinc Plated, Clear Passivated |
Material | Steel |
Related links
- RS PRO Bright Zinc Plated M3 x 5mm Long
- RS PRO Bright Zinc Plated M3 x 10mm Long
- RS PRO Bright Zinc Plated N°4 x 6mm Long
- RS PRO Bright Zinc Plated N°8 x 9mm Long
- RS PRO Bright Zinc Plated N°6 x 9mm Long
- RS PRO Bright Zinc Plated M4 x 6mm Long
- RS PRO Bright Zinc Plated N°10 x 13mm Long
- RS PRO Bright Zinc Plated No.4 No.8, No.10 x