RS PRO Bright Zinc Plated, Clear Passivated Steel Pan Head Thread Forming Screw, No.4, No.6, No.8, No.10 x
- RS Stock No.:
- 482-7528
- Brand:
- RS PRO
61 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Kit
$65.19
(exc. GST)
$71.71
(inc. GST)
Kit(s) | Per Kit |
1 - 4 | $65.19 |
5 + | $53.65 |
- RS Stock No.:
- 482-7528
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Thread Forming Screws for Plastics
Thread forming screws for plastics having a tri-lobular cross-section capable of forming or rolling a matching thread into the material into which they are installed.
Bright zinc plated steel
Available in either Pan head or Countersunk head forms
Supplied in bags of 100, and also available in kits of 250 pan head or countersunk screws
Available in either Pan head or Countersunk head forms
Supplied in bags of 100, and also available in kits of 250 pan head or countersunk screws
RS PRO Bright Zinc Plated Steel Pan Head Screw Set (250 Pieces)
A hard wearing Steel pan head screw set featuring 250 screws from sizes M6 to M10. The pan screws feature a dome shaped Pozidriv head for easy installation or removal and are designed to sit flat on the surface of the workpiece.
Featuring a tri-lobular build with a thread forming design capable of cutting a matching thread into a variety of materials and suitable for use with plastics. The Pozidriv pan screw is constructed from high quality Steel with a Bright Zinc Plating (BZP) for a high level of corrosion and wear resistance. On top of this the clear passivated finish provides an extra layer of resistance providing long term protection from weather and environmental factors, making the Steel pan head screws suitable for use in outdoor applications and in harsh conditions.
Set Contents
4mm x 1/4in (x50)
6mm x 3/8in (x50)
8mm x 3/8in (x50)
10mm x 1/2in (x50)
6mm x 1.5in (x50)
6mm x 3/8in (x50)
8mm x 3/8in (x50)
10mm x 1/2in (x50)
6mm x 1.5in (x50)
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifications
Attribute | Value |
---|---|
Thread Size Metric | No.4, No.6, No.8, No.10 |
Thread Size mm | 2.8mm, 3.3mm, 4.2mm, 4.8mm |
Head Shape | Pan |
Drive Type | Pozidriv |
Finish | Bright Zinc Plated, Clear Passivated |
Material | Steel |
Related links
- RS PRO Clear Passivated M4 x 10mm Long
- Hank Zinc plated & clear Passivated Steel Rivet Bush, M4
- Hank Zinc plated & clear Passivated Steel Rivet Bush, M5
- RS PRO M6 x 16 mmmm Zinc Plated Steel Pan Head Sems Screw,...
- RS PRO Bright Zinc Plated N°6 x 13mm Long
- RS PRO Bright Zinc Plated N°10 x 1/2in Long
- RS PRO Bright Zinc Plated N°10 x 1in Long 25mm Long
- Zinc plated & clear Passivated Steel Hex M4 x 16mm