1200 piece Stainless Steel Screw/Bolt Kit, No. 10, No. 4, No. 6, No. 8

  • RS Stock No. 530-523
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

A2 Stainless Steel Slotted & Cross Recess Pan Head Self Tapping Screw Kit

A2 grade 18 / 8 stainless steel (Type 304 S15)
Ideal for use in service departments, development and research labs etc
Kit contains 1200 self tapping screws, supplied in a moulded plastic storage case

RS PRO Stainless Steel Phillips and Slotted Pan Head Self Tapping Screw Kit

From the trusted RS PRO professional brand, this set of high-quality Phillips and slotted pan head self-tapping screws are ideal for many applications. Self-tapping screws are split into two main categories, thread-forming and thread-cutting. The screws are similar in the job they do, however they have two noticeable differences. Thread-forming screws have a flat base whereas thread-cutting screws have a sharp point. The difference between self-tapping and self-drilling fasteners is that self-tapping screws will tap a hole into a soft material, self-drilling screws can drill a hole into anything from metal to wood meaning no pilot hole is needed.


The Thread-Forming Screw


Before using this type of self-tapping screw, it is recommended that a pilot hole is drilled into the material. As thread-forming screws have a flat nose, it makes the drilling process easier. Thread-forming screws are used when fastening plastic together.


The Thread-Cutting Screw


This style of self-tapping screw does not require any preparation. As it has a pointed tip, it is not necessary to create a pre-drilled pilot hole. Thread-cutting screws can pierce a small entry hole while being driven into the material the thread is being created.


Self-tapping screws are traditionally used where an application requires regular maintenance and regular easy access. These screws are useful in situations where products must be assembled and disassembled, such as access panels or even furniture.


These thread-cutting self-tapping screws are made from A2 stainless steel, which makes them versatile components that can withstand wear and tear.


In this kit, you will find 1200 self-tapping screws with pan heads and either Phillips or Slotted drive types, in thread sizes 10, 8, 6, and 4 and with lengths ranging from 9.5mm to 25.4mm.

Features and Benefits

  • Thread-cutting self-tapping screws with pan and countersunk heads to DIN7971 & DIN7981 standards.

  • Phillips or Slotted drive types

  • A2 Stainless Steel

  • Generally non-magnetic

  • Cannot be hardened by heat treatment

  • Supplied in a polypropylene case with a hinged cover

Applications

The impressive strength of A2 stainless steels makes it a versatile component material that can withstand wear and tear. Self-tapping screws are ideal for applications that require regular maintenance, such as unit fixtures or panels, and additionally work well when joining two different kinds of materials due to the precise thread they create.


  • Carpentry

  • Construction

  • DIY applications, such as cabinets and panelling

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Specifications
Attribute Value
Number of Pieces 1200
Screw/Bolt Type Self Tapping Screw
Head Shape Pan
Drive Type Phillips, Slot
Screw/Bolts Lengths 9.5 → 25.4mm
Thread Size No. 10, No. 4, No. 6, No. 8
Material Stainless Steel
Stainless Steel Type A2 304
Finish Plain
Screw/Bolt Length Longest 25.4mm
Screw/Bolt Length Shortest 9.5mm
5 : Next working day (AU stock)
159 : 7 working days (Global stock)
Price (ex. GST) 1 Kit of 1
$ 93.37
(exc. GST)
$ 102.71
(inc. GST)
Kit(s)
1 +
$93.37
Related Products
Polypropylene Domed Cap & Cup Washers Polypropylene screw-cap ...
Description:
Polypropylene Domed Cap & Cup Washers Polypropylene screw-cap kits consisting of pairs of domed caps and cup washers, available in three matt finish colours,The cup washers are held in place by the screw, bolt or rivet head, and the domed ...
Jubilee® 11 mm Pocket Pack – Stainless Steel ...
Description:
Jubilee® 11 mm Pocket Pack – Stainless Steel 304 Grade Original range Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world As the name and heritage would suggest, you can ...
With the unique double headed connector JCS banding ...
Description:
With the unique double headed connector JCS banding offers a strong, durable and time efficient fixing solution for use in many industries The fully perforated band ensures the screw thread is always fully engaged allowing JCS banding to be tightened ...
Assorted Worm-drive Hose Clip Kits Three kits of ...
Description:
Assorted Worm-drive Hose Clip Kits Three kits of assorted sizes of worm-drive hose clip kits, BZP and Stainless Steel Hi-Grip kit covers 10 BS sizes from 9·5-12mm to 35-50mm and is BS Kite marked Mini Clip kit covers smaller sizes ...