- RS Stock No.:
- 761-6807
- Mfr. Part No.:
- RKS151KJ#R1Q
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 761-6807
- Mfr. Part No.:
- RKS151KJ#R1Q
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RF Band Switching Diodes, Renesas Electronics
Diodes and Rectifiers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SC-79 |
Diode Configuration | Single |
Rectifier Type | Switching |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |