- RS Stock No.:
- 711-5468
- Mfr. Part No.:
- DB3J316F0L
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 711-5468
- Mfr. Part No.:
- DB3J316F0L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schottky Barrier Diodes, up to 1.5A, Panasonic
Diodes and Rectifiers, Panasonic
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SMini3 F2 B |
Maximum Continuous Forward Current | 100mA |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Series |
Diode Type | Schottky |
Pin Count | 3 |
Maximum Forward Voltage Drop | 550mV |
Number of Elements per Chip | 2 |
Diode Technology | Schottky |
Peak Reverse Recovery Time | 800ps |
Peak Non-Repetitive Forward Surge Current | 1A |