Texas Instruments SN74LVC14ADR, Hex Schmitt Trigger Inverter, 14-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74LVC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Specifications
Attribute Value
Logic Function Inverter
Input Type Schmitt Trigger
Number of Elements per Chip 6
Schmitt Trigger Input Yes
Maximum Propagation Delay Time @ Maximum CL 6.2 ns @ 3.3 V, 7.3 ns @ 2.7 V
Maximum High Level Output Current -24mA
Maximum Low Level Output Current 24mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Logic Family LVC
Dimensions 8.65 x 3.91 x 1.58mm
Maximum Operating Supply Voltage 3.6 V
Width 3.91mm
Minimum Operating Supply Voltage 1.65 V
Minimum Operating Temperature -40 °C
Height 1.58mm
Maximum Operating Temperature +125 °C
Length 8.65mm
Propagation Delay Test Condition 50pF
950 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 0.424
(exc. GST)
$ 0.466
(inc. GST)
units
Per unit
Per Tube*
50 +
$0.424
$21.20
*price indicative
Related Products
74AHC1G Family, Texas Instruments Advanced High-Speed CMOS logic ...
Description:
74AHC1G Family, Texas Instruments Advanced High-Speed CMOS logic Single gate packages Operating voltage 2 to 55 VLow power consumption: 10μA max Icc±8mA output drive capability @ 5V. Advanced High-Speed CMOS logic Single gate packages Operating voltage 2 to 5.5 VLow ...
74ALVC Family, Texas Instruments Advanced Low-Voltage CMOS logic ...
Description:
74ALVC Family, Texas Instruments Advanced Low-Voltage CMOS logic Operating voltage: 165 to 3.6Compatibility: Input CMOS, Output CMOSLatch-up performance exceeds 250 mA per JESD 17. Advanced Low-Voltage CMOS logic Operating voltage: 1.65 to 3.6Compatibility: Input CMOS, Output CMOSLatch-up performance exceeds 250 ...
74AHCT Family, Texas Instruments Advanced High-Speed CMOS, TTL ...
Description:
74AHCT Family, Texas Instruments Advanced High-Speed CMOS, TTL logic Operating voltage: 45 to 5.5Compatibility: Input TTL, Output TTLESD protection exceeds JESD 22Latch-up performance exceeds 250 mA per JESD 17. Advanced High-Speed CMOS, TTL logic Operating voltage: 4.5 to 5.5Compatibility: Input ...
74AHCT Family, Texas Instruments Advanced High-Speed CMOS, TTL ...
Description:
74AHCT Family, Texas Instruments Advanced High-Speed CMOS, TTL logic Operating voltage: 45 to 5.5Compatibility: Input TTL, Output TTLESD protection exceeds JESD 22Latch-up performance exceeds 250 mA per JESD 17. Advanced High-Speed CMOS, TTL logic Operating voltage: 4.5 to 5.5Compatibility: Input ...