- RS Stock No.:
- 169-7297
- Mfr. Part No.:
- 74LVT14PW,112
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 169-7297
- Mfr. Part No.:
- 74LVT14PW,112
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74LVT Family, Nexperia
Low-Voltage BiCMOS Technology Logic
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
74LVT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Output Type | TTL |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 6.9 ns @ 50 pF |
Maximum High Level Output Current | -20mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | LVT |
Dimensions | 5.1 x 4.5 x 0.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 0.95mm |
Width | 4.5mm |
Minimum Operating Temperature | -40 °C |
Length | 5.1mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |