- RS Stock No.:
- 581-859
- Mfr. Part No.:
- TC7SET14FU(TE85L,F
- Brand:
- Toshiba
180 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.288
(exc. GST)
$0.317
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $0.288 | $1.44 |
125 - 245 | $0.278 | $1.39 |
250 - 495 | $0.27 | $1.35 |
500 + | $0.262 | $1.31 |
*price indicative |
- RS Stock No.:
- 581-859
- Mfr. Part No.:
- TC7SET14FU(TE85L,F
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7SET Series
Process: CMOS
Power supply voltage: 4.5 to 5.5 V
Power supply voltage: 4.5 to 5.5 V
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 9.6 ns @ 5 V |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Logic Family | LMOS |
Dimensions | 2 x 1.25 x 0.9mm |
Height | 0.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 2mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 4.5 V |
Width | 1.25mm |
Minimum Operating Temperature | -40 °C |