Zarges 0.99m Aluminium Work Platform, 150kg Load
2 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 817-9909
- Mfr. Part No.:
- 40265
- Manufacturer:
- Zarges
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
units | Per unit |
1 + | $352.12 |
<B>Zarges AMA Aluminium Modular Step Work Platform</B>
<B>Features and Benefits:</B>
Attribute | Value |
Platform Height | 0.99m |
Maximum Load | 150kg |
Material | Aluminium |
Weight | 19.5kg |