- RS Stock No.:
- 908-2701
- Mfr. Part No.:
- RF3181E
- Brand:
- Murata
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Bag of 5)
$1.966
(exc. GST)
$2.163
(inc. GST)
units | Per unit | Per Bag* |
5 - 120 | $1.966 | $9.83 |
125 - 245 | $1.94 | $9.70 |
250 + | $1.884 | $9.42 |
*price indicative |
- RS Stock No.:
- 908-2701
- Mfr. Part No.:
- RF3181E
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Murata RF3 SAW (surface acoustic wave) Filters
Murata RF3 SAW filters feature a coupled resonator quartz design. These SAW filters offer front end selectivity and are ideal for security devices and wireless remote control applications.
Features & Benefits:
Low loss
Economical
Simple external impedance matching
Economical
Simple external impedance matching
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Dimensions | 3.13 x 3.13 x 1.38mm |
Depth | 3.13mm |
Height | 1.38mm |
Length | 3.13mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
3dB Bandwidth | 500 → 900kHz |
Package/Case | SM3030-6 |
Mounting Type | Surface Mount |
Load Impedance | 52.8Ω |
Related links
- Pocket Reference Oscillators
- Parker Hydraulic Filler Breather Filter
- Xylem Flojet, 3/4 in Push-Fit PP Process Pump Filter
- RS PRO Fan Filter
- Block, MR3 690 V ac 4A 8kHz Line Reactor
- Schneider Electric, Altivar 480 V ac 95A 4 → 8kHz Sine Wave Filter
- Block, MR3 690 V ac 10A 8kHz Line Reactor
- Block, SFB 520 V ac 16.5A 8kHz Line Reactor