- RS Stock No.:
- 167-6215
- Mfr. Part No.:
- RF3181E
- Brand:
- Murata
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 500)
$1.962
(exc. GST)
$2.158
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $1.962 | $981.00 |
1000 - 1500 | $1.913 | $956.50 |
2000 + | $1.884 | $942.00 |
*price indicative |
- RS Stock No.:
- 167-6215
- Mfr. Part No.:
- RF3181E
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Murata RF3 SAW (surface acoustic wave) Filters
Murata RF3 SAW filters feature a coupled resonator quartz design. These SAW filters offer front end selectivity and are ideal for security devices and wireless remote control applications.
Features & Benefits:
Low loss
Economical
Simple external impedance matching
Economical
Simple external impedance matching
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Dimensions | 3.13 x 3.13 x 1.38mm |
Depth | 3.13mm |
Height | 1.38mm |
Length | 3.13mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Package/Case | SM3030-6 |
Mounting Type | Surface Mount |
3dB Bandwidth | 500 → 900kHz |
Load Impedance | 52.8Ω |