- RS Stock No.:
- 445-2770
- Brand:
- RS PRO
44 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.68
(exc. GST)
$31.55
(inc. GST)
Units | Per unit |
1 - 4 | $28.68 |
5 + | $25.80 |
- RS Stock No.:
- 445-2770
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
TiN Coated Saw Drill
A unique 6mm diameter drill with 90 cutting edges along the flute edge and titanium nitride coating for resistance to abrasive materials
130° split point eliminates the need for pilot drill
Use on ferrous/non-ferrous metals , wood plastics
130° split point eliminates the need for pilot drill
Use on ferrous/non-ferrous metals , wood plastics
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Saw Drill Bit |
Drill Diameter | 6mm |
Material | Tin Coated Steel |