- RS Stock No.:
- 799-9364
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 799-9364
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Jigsaw Blades
Professional jigsaw blades for use in power tools. Blades available for the clean high speed cutting of wood, metal and ceramics.
Application marked on the side of the blade for easy identification of the right part for the job
High Speed Steel blades for metal cutting
High Carbon Steel blades for wood cutting
Carbide blades for ceramic cutting
Supplied in packs of 5
High Speed Steel blades for metal cutting
High Carbon Steel blades for wood cutting
Carbide blades for ceramic cutting
Supplied in packs of 5
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Jigsaw Blade |
Application | Metal |
Cutting Length | 75mm |
Number in Pack | 5 |
Blade Material | HSS |