Bahco 100mm Cutting Length bimetal, Reciprocating Saw Blade, 18 Teeth Per Inch

  • RS Stock No. 229-4156
  • Mfr. Part No. 3840-100-18-SC-5P
  • Manufacturer Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Reciprocating Sawblades

Improved performance and precision-ground teeth
Bi-metal blades for all material and types of cut
Specially developed for cutting metal
Standard (ST) shape for fast and aggressive straight cuts
Slope (SL) shape for various types of cuts
Scroll (SC) shape for contour sawing and in difficult-to-reach places

//media.rs-online.com/t_line/L229416-01.gif
Specifications
Attribute Value
Saw Blade Type Reciprocating Saw Blade
Application Ferrous Metal; Laminates; Non-Ferrous Metal; Plastic; Wood
Number of Teeth per Inch 18
Blade Material Bi-metal
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Pack of 5)
$ 5.346
(exc. GST)
$ 5.881
(inc. GST)
units
Per unit
Per Pack*
5 +
$5.346
$26.73
*price indicative
Related Products
Bosch Bi-Metal Sabre Saw Blades for GSA style ...
Description:
Bosch Bi-Metal Sabre Saw Blades for GSA style Tools A new range of reciprocating saw blades from Bosch that were designed for compact saws like their GSA line They are Bi-Metal and designed with long life and great handling in ...
Reciprocating wood and plastic replacement Saw blades are ...
Description:
Reciprocating wood and plastic replacement Saw blades are an extra sharp fleam ground blade excellent for cutting clean wood, pruning trees and plastic pipe The Bi-Metal construction of the blades provides flexibility which allows the blades to bend without breaking. ...
PRECISION CUTTING: Super sharp to cut fast without ...
Description:
PRECISION CUTTING: Super sharp to cut fast without deflection SMOOTH FINISH: Ground to precision sharpness for straight cuts and a smooth finish. IDEAL FOR WOODWORKING: Designed for optimal performance in wood cutting, including hardwoods. SHATTER RESISTANT: Bi-metal technology flexes and ...
LENOX® now has over a century of cutting ...
Description:
LENOX® now has over a century of cutting expertise, delivering solutions that make our tradesmen more productive LENOX® has continued to lead the way with high performance bi-metal blades and is now redefining performance levels with the introduction of the ...