- RS Stock No.:
- 197-7059
- Mfr. Part No.:
- 2608653183
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 197-7059
- Mfr. Part No.:
- 2608653183
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The S 1155 CHM Endurance for Heavy Metal Reciprocating Saw Blade delivers ultimate blade life for precise straight cuts in metal. It features carbide teeth that are specially designed to provide maximum lifetime in high-strength steels. A wide body (25 mm) and thick gauge material (1.25 mm) make accurate cutting possible. Moreover, the teeth are welded to a highly elastic steel body with Carbide Technology, making it apt for cutting even the toughest materials. Featuring a medium tooth pitch (3 mm), this reciprocating saw blade can be used for pipes and profiles with a wall thickness of 4 mm to 12 mm. It is equipped with a standard length of 225 mm, providing a cut capacity of up to 175 mm.
Carbide teeth for maximum lifetime in high-strength steels. Carbide Technology for cutting the toughest materials
Wide body (25 mm) and thick gauge material (1.25 mm) make accurate cutting possible
Medium tooth pitch (3 mm) for pipes and profiles (4-12 mm)
Wide body (25 mm) and thick gauge material (1.25 mm) make accurate cutting possible
Medium tooth pitch (3 mm) for pipes and profiles (4-12 mm)
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Reciprocating Saw Blade |
Application | Metal |
Cutting Length | 175mm |
Number of Teeth per Inch | 8 |
Tooth Pattern | Regular |
Number in Pack | 1 |
Blade Material | Bi-metal |
Bimetal | Yes |