- RS Stock No.:
- 197-7043
- Mfr. Part No.:
- T141HM 2608633175
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 197-7043
- Mfr. Part No.:
- T141HM 2608633175
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Bosch T 141 HM Special for Fibre and Plaster Jigsaw Blade is highly durable when making straight cuts in thick and thin special materials. Its ground, side-set carbide teeth are designed for prolonged use in highly abrasive mineral-based materials. Moreover, the tooth strip is welded to a highly elastic carbon steel body with Carbide Technology, allowing the blade to cut through the toughest abrasive materials such as cement fibre board, plasterboard, aerated concrete and glass fibre-reinforced plastics. It is equipped with a large tooth pitch (4.3 mm) and a 100 mm length for cutting fibre and plaster materials with 5-50 mm thickness.
Ground, side-set carbide teeth are designed for prolonged use in highly abrasive mineral-based materials
Tooth strip is welded to highly elastic carbon steel body with Carbide Technology for cutting toughest abrasive material
Large tooth pitch (4.3 mm) and a 100 mm length for cutting fibre and plaster materials with 5-50 mm thickness
Tooth strip is welded to highly elastic carbon steel body with Carbide Technology for cutting toughest abrasive material
Large tooth pitch (4.3 mm) and a 100 mm length for cutting fibre and plaster materials with 5-50 mm thickness
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Jigsaw Blade |
Cutting Length | 100mm |
Tooth Pitch | 4.3mm |
Number in Pack | 1 |
Bimetal | Yes |