Bosch 20mm Cutting Length bimetal Oscillating Saw Blade

  • RS Stock No. 555-529
  • Mfr. Part No. 2608661628
  • Manufacturer Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CH
Product Details

GOP 10.8 V-Li Multifunction Tool Accessories

A selection of multi function tool accessories, suitable for use with 10.8V Multi-Cutter and L-Boxx; RS stock no 735-8738

Supplied with

GOP 10.8 V-Li — order no. 555-620 AL 1130 CV quick charger, 2 x 1.3 Ah li-ion batteries, plungecut saw blade, delta sanding plate, sandpaper set and hexagon key in case
GOP 10.8V-Li set — RS stock no. 668-4134 also with the following accessories: 1 x each of the following: delta sanding plate, RIFF delta plate, BIM segment sheet, RIFF segment sheet, rigid scraper, HCS plungecut saw blade (10 mm, 30 mm), BIM plungecut saw blade (10, 20, 28, 32 mm). 5 x 25 sheets delta sandpaper

Specifications
Attribute Value
Saw Blade Type Multitools blade set
Application Non-ferrous metal
Cutting Length 20mm
Tooth Pitch 1.3mm
Number in Pack 5
Bimetal Yes
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 15.23
(exc. GST)
$ 16.75
(inc. GST)
units
Per unit
Per Pack*
5 +
$15.23
$76.15
*price indicative
Related Products
PMF 180 E Multi Grinding Tool Powerful multi-purpose ...
Description:
PMF 180 E Multi Grinding Tool Powerful multi-purpose tool for sawing, splitting and grinding Oscillation principle with an oscillation circuit of 28°Electronics let you easily control the speed Small, ergonomic housing with soft grip General purpose screws for any accessory ...
Reciprocating wood and plastic replacement Saw blades are ...
Description:
Reciprocating wood and plastic replacement Saw blades are an extra sharp fleam ground blade excellent for cutting clean wood, pruning trees and plastic pipe The Bi-Metal construction of the blades provides flexibility which allows the blades to bend without breaking. ...
PRECISION CUTTING: Super sharp to cut fast without ...
Description:
PRECISION CUTTING: Super sharp to cut fast without deflection SMOOTH FINISH: Ground to precision sharpness for straight cuts and a smooth finish. IDEAL FOR WOODWORKING: Designed for optimal performance in wood cutting, including hardwoods. SHATTER RESISTANT: Bi-metal technology flexes and ...
EXTENDED BLADE LIFE: Reinforced tooth design and precision ...
Description:
EXTENDED BLADE LIFE: Reinforced tooth design and precision applied titanium coating dissipate heat FASTER CUTS: Titanium coating makes teeth more wear resistant so they stay sharp for quicker cuts. DURABLE CONSTRUCTION: Bi-metal design stands up to the most demanding applications. ...