Molex Power SERIAL ATA 1.5m, 4 Ways, Serial Cable Assembly

  • RS Stock No. 486-6882
  • Mfr. Part No. 88751-1410
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Serial ATA™ Desktop Storage Interfacing

Serial ATA™ provides a leading-edge solution to desktop and server storage connectivity. It supports the 1.8", 2.5"; and 3.5" form factors with both cabled and direct docking systems. These SATA interconnects can support 1.5Gbps.
The Molex Series 47018 Serial ATA Host Receptacle is a 1.27 mm pitch SMT Right Angle Top Mount type with 0.76 μm Gold plated contacts.
The Molex Series 47080 Serial ATA Shrouded Signal Plug, with Peg and Locking Latch, is Right Angle with 0.76 μm Gold plated contacts.
The Molex Series 67490 is a reverse type SMT Right Angle Serial ATA Header.
The Molex Series 67491 is a Through Hole Vertical Serial ATA Header.
The Molex Series 87713 is a SMT Vertical Serial ATA Host Receptacle.

Signal cable meets Generation 2 speed requirements

Specifications
Attribute Value
Connector A Female SATA
Connector B Pigtail
Length 1.5m
Number of Populated Ways 4
Sheath Colour Black/Black/Red/Yellow
Cable Type Power
33 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 5.24
(exc. GST)
$ 5.76
(inc. GST)
units
Per unit
1 - 24
$5.24
25 - 74
$4.98
75 - 199
$4.73
200 - 399
$4.48
400 +
$4.36
Related Products
The DVISPL1DD 1ft DVI-D Splitter Cable lets you ...
Description:
The DVISPL1DD 1ft DVI-D Splitter Cable lets you connect two DVI-D displays, or projectors to a single DVI-D digital video output port on your computer 1x DVI-D male connector2x DVI-D female connectors Offers 12 in cable length Molded gold plated ...
This Roline Display Port cables send high definition ...
Description:
This Roline Display Port cables send high definition digital video and audio from a source device to a display It features a Displayport male connector and a Displayport male connector on either ends, with added addition of gold plated connectors. ...
The DVISPL1VV 1ft DVI to Dual VGA Cable ...
Description:
The DVISPL1VV 1ft DVI to Dual VGA Cable lets you to connect two VGA displays, or projectors to a single DVI-I analog video output port on your computerBacked by Star Tech.coms lifetime warranty, the DVISPL1VV is a reliable and cost-effective ...
Combination cable for the latest S-ATA/SAS technology in ...
Description:
Combination cable for the latest S-ATA/SAS technology in hard drive connection Connections: combined int S-ATA/SAS data connection and 4-pin 5.25" power plug on one side / 2 x internal 7-pin S-ATA data plug on the other side Compatible with Serial ...