Molex Power SERIAL ATA 1.5m, 4 Ways, Serial Cable Assembly

  • RS Stock No. 161-7917
  • Mfr. Part No. 88751-1410
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Serial ATA™ Desktop Storage Interfacing

Serial ATA™ provides a leading-edge solution to desktop and server storage connectivity. It supports the 1.8", 2.5"; and 3.5" form factors with both cabled and direct docking systems. These SATA interconnects can support 1.5Gbps.
The Molex Series 47018 Serial ATA Host Receptacle is a 1.27 mm pitch SMT Right Angle Top Mount type with 0.76 μm Gold plated contacts.
The Molex Series 47080 Serial ATA Shrouded Signal Plug, with Peg and Locking Latch, is Right Angle with 0.76 μm Gold plated contacts.
The Molex Series 67490 is a reverse type SMT Right Angle Serial ATA Header.
The Molex Series 67491 is a Through Hole Vertical Serial ATA Header.
The Molex Series 87713 is a SMT Vertical Serial ATA Host Receptacle.

Signal cable meets Generation 2 speed requirements

Specifications
Attribute Value
Connector A Female SATA
Connector B Pigtail
Length 1.5m
Number of Populated Ways 4
Sheath Colour Black/Black/Red/Yellow
Cable Type PVC
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Bag of 150)
$ 4.751
(exc. GST)
$ 5.226
(inc. GST)
units
Per unit
Per Bag*
150 +
$4.751
$712.65
*price indicative
Related Products
This 5m male to male Display Port to ...
Description:
This 5m male to male Display Port to HDMI cable from our own trusted and reliable brand RS PRO is ideal for a high definition audiovisual experience, for connecting your computer/laptop to an HD monitor/tv or projector The cable is ...
The MDISP1M 1m Mini Display Port™ 12 cable ...
Description:
The MDISP1M 1m Mini Display Port™ 12 cable features 2 Mini DP male connectors, and offers a dependable solution for connecting any Mini Display Port-enabled laptop (including Mac® family of products) to a Mini Display Port-equipped monitor.The mDP cable supports ...
The DVISPL1VV 1ft DVI to Dual VGA Cable ...
Description:
The DVISPL1VV 1ft DVI to Dual VGA Cable lets you to connect two VGA displays, or projectors to a single DVI-I analog video output port on your computerBacked by Star Tech.com’s lifetime warranty, the DVISPL1VV is a reliable and cost-effective ...
The DVISPL1DD 1ft DVI-D Splitter Cable lets you ...
Description:
The DVISPL1DD 1ft DVI-D Splitter Cable lets you connect two DVI-D displays, or projectors to a single DVI-D digital video output port on your computer 1x DVI-D male connector2x DVI-D female connectors Offers 12” in cable length Molded gold plated ...