- RS Stock No.:
- 201-8268
- Mfr. Part No.:
- SHPX
- Brand:
- Louis Tellier
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 201-8268
- Mfr. Part No.:
- SHPX
- Brand:
- Louis Tellier
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Louis Tellier hydro alcoholic gel dispenser which is pedal based. The dispenser is contactless for fool proof hygiene. It is suitable for all pump bottle.
Anti theft
solid and durable
Ultra stable
solid and durable
Ultra stable
Specifications
Attribute | Value |
---|---|
Width | 150mm |
Height | 1000mm |
Depth | 280mm |
Mounting Type | Free Standing |
Wall Mounted | No |