- RS Stock No.:
- 356-5825
- Mfr. Part No.:
- 63642585703
- Brand:
- Norton
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$41.67
(exc. GST)
$45.84
(inc. GST)
Units | Per unit |
1 + | $41.67 |
- RS Stock No.:
- 356-5825
- Mfr. Part No.:
- 63642585703
- Brand:
- Norton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Rapid Strip Abrasive Wheels
Ideal for rust removal, weld cleaning and paint stripping on flat or uneven metallic parts
High denier nylon fibre impregnated with extra coarse silicon carbide abrasive
Fast working, long life
Preserves metal surface geometry
Available as mandrel mounted (RS) or integral shaft (RST) version
Mandrel not supplied
High denier nylon fibre impregnated with extra coarse silicon carbide abrasive
Fast working, long life
Preserves metal surface geometry
Available as mandrel mounted (RS) or integral shaft (RST) version
Mandrel not supplied
Specifications
Attribute | Value |
---|---|
Abrasive Material | Silicon Carbide |
Grade | Coarse |
Diameter | 150mm |
Width | 13mm |
Bore Size | 12mm |
Maximum Safe Speed | 5500rpm |
Wheel Type | Sanding Wheel |