- RS Stock No.:
- 307-8797
- Mfr. Part No.:
- XC-0034-0780-3
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 307-8797
- Mfr. Part No.:
- XC-0034-0780-3
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LU
Product Details
Shaft brushes
Brushes in laminated design made from nylon fibrous fleece, with 6 mm mounting shaft.
Finely structured, matt grinding pattern
Dimensions Øx W (mm): 75 x 45
For rotation speeds from 3500 to 4000 rpm
Dimensions Øx W (mm): 75 x 45
For rotation speeds from 3500 to 4000 rpm
FF-ZS - Particularly suitable for cleaning and finishing work on stainless steel and non-ferrous metals.
PF-ZS - High grinding power through hard, sharp abrasive, for light deburring, cleaning and finishing applications.
Specifications
Attribute | Value |
---|---|
Abrasive Material | Nylon |
Diameter | 75mm |
Width | 45mm |
Bore Size | 6mm |
Maximum Safe Speed | 4000rpm |
Wheel Type | Sanding Wheel |
Model | Scotch-Brite |