- RS Stock No.:
- 647-2883
- Mfr. Part No.:
- 2608605254
- Brand:
- Bosch
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$25.82
(exc. GST)
$28.40
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $25.82 | $2.582 |
*price indicative |
- RS Stock No.:
- 647-2883
- Mfr. Part No.:
- 2608605254
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Sanding sheets, 8-hole
Abrasive paper with 8-hole hook & loop system for orbital sanders
White version - White:Paint, for sanding paints varnishes and fillers
Red version - Red:Wood, for sanding wood and plywood
For use with orbital grinder, Stock No. 647-2934
White version - White:Paint, for sanding paints varnishes and fillers
Red version - Red:Wood, for sanding wood and plywood
For use with orbital grinder, Stock No. 647-2934
Hook & Loop Discs
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.
Specifications
Attribute | Value |
---|---|
Abrasive Material | Aluminium Oxide |
Sandpaper Type | Sanding Sheet |
Grit Size | P60 |
Grade | Medium |
Length | 186mm |
Width | 93mm |