- RS Stock No.:
- 499-9083
- Mfr. Part No.:
- 2608607402
- Brand:
- Bosch
- RS Stock No.:
- 499-9083
- Mfr. Part No.:
- 2608607402
- Brand:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
PRIO Rechargeable multi-sander
Cordless tool with lithium-ion technology for sanding, polishing and cleaning
No memory effect, no self-discharge
Charge status indicator
Micro hook and loop fastening to change sanding sheets without the need for tools
Small and easy to handle, ideal for tight corners and hard-to-reach surfaces
White sanding sheets for paint with a service life four times longer than conventional abrasives, suitable for paint, varnish, filler and sanding surfacer
Replacement sanding sheets available in packs of 10
No memory effect, no self-discharge
Charge status indicator
Micro hook and loop fastening to change sanding sheets without the need for tools
Small and easy to handle, ideal for tight corners and hard-to-reach surfaces
White sanding sheets for paint with a service life four times longer than conventional abrasives, suitable for paint, varnish, filler and sanding surfacer
Replacement sanding sheets available in packs of 10
Specifications
Attribute | Value |
---|---|
Sandpaper Type | Sanding Sheet |
Abrasive Material | D-Paper |
Grit Size | P40 |
Grade | Medium |
Length | 102mm |
Width | 62mm |
Related links
- 3M 947A Sanding Belt P80 Grit, Medium Grade
- Makita 9401 9404 610mm 100mm Medium Grade
- RS PRO P40 Grit Coarse Sanding Sheet, 280mm x 230mm
- RS PRO P120 Grit Medium Sanding Sheet, 280mm x 230mm
- 3M 984F Sanding Belt P80 Grit, Medium Grade
- 3M 341D Sanding Belt P40 Grit, Medium Grade
- Bosch Sanding Sheet P60 Grit, Fine Grade
- 3M Cubitron™ II Ceramic Sanding Disc Medium Grade 984F, 50 in pack