![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 179-7828 | ||||||||||||||||||||||
Description | FEIN Aluminium Oxide Sanding Sheet, 120 Grit | ||||||||||||||||||||||
Manufacturer/Brand Name | FEIN | ||||||||||||||||||||||
Manufacturer Part No. | 63717085045 | ||||||||||||||||||||||
179-7828 | |
FEIN Aluminium Oxide Sanding Sheet, 120 Grit | |
FEIN | |
63717085045 |
Date | Dec 15, 2019 |
High sanding capacity, little clogging and long service life guaranteed thanks to corundum abrasive grit and full bonding with artificial resins. For universal use on virtually all materials. Non-perforated, hook and loop fastening.
Attribute | Value |
---|---|
Grit Size | 120 |
Number in Pack | 5 |
Abrasive Material | Aluminium Oxide |
For Use With | AFSC 18 (AFSC 18 QSL), AFSC 18 QCSL (AFSC 18 QCSL), AFSC 18 QSL (AFSC 18 QSL), Battery Powered FEIN MultiMaster (AFMM 18 QSL), FEIN Cordless MultiTalent (AFMT 12 QSL), FEIN Cordless MultiTalent QuickStart (AFMT 12 QSL), FEIN Cordless MultiTalent Start (AFMT 12 SL), FEIN MultiMaster Marine (FMM 350 QSL), FEIN MultiMaster QuickStart (FMM 350 QSL), FEIN MultiMaster Top (FMM 350 QSL), FEIN MultiMaster Top Extra (FMM 350 QSL), FEIN MultiTalent QuickStart (FMT 250 QSL), FEIN MultiTalent Start (FMT 250 SL), Fein Professional Set for Grout Renewal (FSC 500 QSL), Fein Professional Set for Heating/Sanitary Installation (AFSC 18 QSL), Fein Professional Set for Interior Work with Wood (AFSC 18 QSL), Fein Professional Set for Repairing/Replacing Windows (AFSC 18 QSL), Fein Professional Set for Tile Restoration/Bathroom Renovation (AFSC 18 QSL), FSC 2.0 Q (FSC 2.0 Q), MOtlx 6-25 (MOtlx 6-25) |