FEIN Aluminium Oxide Sanding Sheet, 60 Grit

  • RS Stock No. 179-7826
  • Mfr. Part No. 63717082049
  • Manufacturer FEIN
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Aluminium oxide and full resin bond guarantee fast material removal, minimum glazing and long tool life. For universal use on almost all materials. Unperforated, hook and loop attachment.

Specifications
Attribute Value
Grit Size 60
Number in Pack 5
Abrasive Material Aluminium Oxide
For Use With AFSC 18 (AFSC 18 QSL), AFSC 18 QCSL (AFSC 18 QCSL), AFSC 18 QSL (AFSC 18 QSL), Battery Powered FEIN MultiMaster (AFMM 18 QSL), FEIN Cordless MultiTalent (AFMT 12 QSL), FEIN Cordless MultiTalent QuickStart (AFMT 12 QSL), FEIN Cordless MultiTalent Start (AFMT 12 SL), FEIN MultiMaster Marine (FMM 350 QSL), FEIN MultiMaster QuickStart (FMM 350 QSL), FEIN MultiMaster Top (FMM 350 QSL), FEIN MultiMaster Top Extra (FMM 350 QSL), FEIN MultiTalent QuickStart (FMT 250 QSL), FEIN MultiTalent Start (FMT 250 SL), Fein Professional Set for Grout Renewal (FSC 500 QSL), Fein Professional Set for Heating/Sanitary Installation (AFSC 18 QSL), Fein Professional Set for Interior Work with Wood (AFSC 18 QSL), Fein Professional Set for Repairing/Replacing Windows (AFSC 18 QSL), Fein Professional Set for Tile Restoration/Bathroom Renovation (AFSC 18 QSL), FSC 2.0 Q (FSC 2.0 Q), MOtlx 6-25 (MOtlx 6-25)
250 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$ 1.554
(exc. GST)
$ 1.709
(inc. GST)
units
Per unit
Per Pack*
5 +
$1.554
$7.77
*price indicative
Related Products
All discs have hook and loop type fastening ...
Description:
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads. Acrylic mounting glueZinc stearate-coated to slow ...
3M Wetordry Paper Sheet 734 is a sharp, ...
Description:
3M Wetordry Paper Sheet 734 is a sharp, abrasive silicon carbide material on a flexible and conformable water resistant paper backing. Longer lifeGood surface qualityWide range of grades availableWet and dry sheet for impeccable finish on metal, plastic, resin or ...
Standard abrasive sheets: pure aluminium oxide corundum paper, ...
Description:
Standard abrasive sheets: pure aluminium oxide corundum paper, high level of abrasion for manual treatment of wood, steel, copper, plastic etc. Ref. 3M 230U.Anti-clog abrasive sheets with pure silicon carbide abrasive giving an excellent finish on substrates intended for painting, ...
3M Wetordry Paper Sheet 734 is a sharp, ...
Description:
3M Wetordry Paper Sheet 734 is a sharp, abrasive silicon carbide material on a flexible and conformable water resistant paper backing. Longer lifeGood surface qualityWide range of grades availableWet and dry sheet for impeccable finish on metal, plastic, resin or ...