Norton SelfGrip Aluminium Oxide Surface Conditioning Disc, 125mm, Coarse Grade, Rapid Blend, 5 in pack
- RS Stock No.:
- 865-1533
- Mfr. Part No.:
- 66623378985
- Brand:
- Norton
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$7.688
(exc. GST)
$8.457
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $7.688 | $38.44 |
*price indicative |
- RS Stock No.:
- 865-1533
- Mfr. Part No.:
- 66623378985
- Brand:
- Norton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
Product Details
Norton Rapid Prep Conditioning Discs
Professional rapid conditioning discs from Norton for surface prep that were engineered to save money and time. With reduced smearing they offer excellent performance and the thick layer of grain gives long life. The new industry-standard grit colour coding makes use and conversion easy.
Hook & Loop and Speedlok options
New resin system that is aerospace-tailored
Proprietary new coating system
Improved hook and loop backing
Resists loading on aluminium and soft metals
Strong fixing to rotary sanders
Discs sit flatter on back-up pads, resulting in a more consistent finish on applications
Applications Include blending machining marks and uneven edges, de-burring and removing surface defects, refining grind lines, casting and mould clean-up, light flash removal, applying suitable surface finish in preparation for painting
New resin system that is aerospace-tailored
Proprietary new coating system
Improved hook and loop backing
Resists loading on aluminium and soft metals
Strong fixing to rotary sanders
Discs sit flatter on back-up pads, resulting in a more consistent finish on applications
Applications Include blending machining marks and uneven edges, de-burring and removing surface defects, refining grind lines, casting and mould clean-up, light flash removal, applying suitable surface finish in preparation for painting
Specifications
Attribute | Value |
---|---|
Disc Diameter | 125mm |
Disc Type | Surface Conditioning Disc |
Abrasive Material | Aluminium Oxide |
Number in Pack | 5 |
Grade | Coarse |
Maximum Safe Speed | 13340rpm |
Series | SelfGrip |
Model | Rapid Blend |
Related links
- IDC Tools
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- 3M Scotch-Brite Precision Surface Conditioning Disc Ceramic...
- Norton SpeedLok TR Aluminium Oxide Surface Conditioning Disc...