Norton SelfGrip Aluminium Oxide Surface Conditioning Disc, 127mm, Fine Grade, Rapid Blend, 5 in pack
- RS Stock No.:
- 865-1530
- Mfr. Part No.:
- 66623378991
- Brand:
- Norton
65 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$7.688
(exc. GST)
$8.457
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $7.688 | $38.44 |
*price indicative |
- RS Stock No.:
- 865-1530
- Mfr. Part No.:
- 66623378991
- Brand:
- Norton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Norton Rapid Prep Conditioning Discs
Professional rapid conditioning discs from Norton for surface prep that were engineered to save money and time. With reduced smearing they offer excellent performance and the thick layer of grain gives long life. The new industry-standard grit colour coding makes use and conversion easy.
Hook & Loop and Speedlok options
New resin system that is aerospace-tailored
Proprietary new coating system
Improved hook and loop backing
Resists loading on aluminium and soft metals
Strong fixing to rotary sanders
Discs sit flatter on back-up pads, resulting in a more consistent finish on applications
Applications Include blending machining marks and uneven edges, de-burring and removing surface defects, refining grind lines, casting and mould clean-up, light flash removal, applying suitable surface finish in preparation for painting
New resin system that is aerospace-tailored
Proprietary new coating system
Improved hook and loop backing
Resists loading on aluminium and soft metals
Strong fixing to rotary sanders
Discs sit flatter on back-up pads, resulting in a more consistent finish on applications
Applications Include blending machining marks and uneven edges, de-burring and removing surface defects, refining grind lines, casting and mould clean-up, light flash removal, applying suitable surface finish in preparation for painting
Specifications
Attribute | Value |
---|---|
Disc Type | Surface Conditioning Disc |
Disc Diameter | 127mm |
Abrasive Material | Aluminium Oxide |
Number in Pack | 5 |
Grade | Fine |
Maximum Safe Speed | 12220rpm |
Series | SelfGrip |
Model | Rapid Blend |
Related links
- Hammers
- Cutting Mats
- IDC Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge